Aven Mighty Vue Pro 5D Magnifying Lamp

Aven Mighty Vue Pro 5D Magnifying Lamp features an adjustable temperature range of 3500K to 6500K and 6500LX lux rating. This magnifying lamp offers touch-sensitive brightness controls and crystal clear viewing for any application. The 360° swivel design allows the head to be placed in any position and the ESD safe coating dissipates electrostatic discharge. Aven Mighty Vue Pro 5D Magnifying Lamp offers a large 7.5" to 6.2", 5-diopter crystal clear glass lens for distortion-free viewing. 

Features

  • 3500K to 6500K color temperature range
  • Touch-sensitive brightness and color temperature controls
  • Fully covered spring balanced arm stays set in any position
  • Large 7.5" x 6.2" 5-Diopter glass lens
  • High intensity energy saving LEDs
  • Cool operating temperature
  • Exceptionally long LED element life (minimum 20,000 hours)
  • Ideal for assembly, workshop or inspection applications
  • Heavy Duty Table Clamp allows for easy attachment to desk and bench tops
  • ESD Safe
     

Videos

Lamp Specifications

Aven Mighty Vue Pro 5D Magnifying Lamp
发布日期: 2020-01-30 | 更新日期: 2024-05-01