Axiomtek eBOX100A Fanless Embedded Systems
Axiomtek eBOX100A Fanless Embedded Systems are ultra-compact fanless embedded systems based on an Intel® processor N97 quad-core system-on-chip (Alder Lake-N). The eBOX100A features a wide operating temperature range of -40°C to +60°C, making the device suitable for challenging industrial environments or factory settings. This Axiomtek fanless system also features a 9VDC to 36VDC input with ignition control and a Phoenix-type power connector, ensuring flexibility in power management. The system features a USB power on/off control design to reduce operational errors and boost efficiency.The eBOX100A also includes a range of versatile I/O options, including 2.5GbE LAN for high-speed data transmission. The combination of industrial-grade design, energy efficiency, and connectivity makes the eBOX100A ideal for applications such as factory automation, industrial IoT, edge computing, and more.
Features
- Intel processor N97 quad-core system-on-chip (Alder Lake-N)
- One DDR5 SO-DIMM, up to 16GB
- IP40 environmental protection
- 9VDC to 36VDC input with ignition
- -40°C to +60°C operating temperature range
- Supports two-port or four-port 2.5GbE versions
- Intelligent power management for USB power on/off control
- Supports HDMI (FHD) and DisplayPort++ for dual-view
- Front-access I/O design
Applications
- Factory automation
- Industrial IoT
- Edge computing
System Dimensions
I/O Outlets
发布日期: 2025-04-08
| 更新日期: 2025-07-11