Axiomtek IMB523 Industrial ATX Motherboard

Axiomtek IMB523 Industrial ATX Motherboard is powered by the LGA1151 socket 8th Generation Intel Core i7/i5/i3, Pentium, and Celeron processors (codename: Coffee Lake) with the Intel Q370 chipset. The ATX motherboard features four 288-pin DDR4-2666/2400 DIMMs with a memory capacity of up to 64GB to meet the needs of high-density computing applications. The Intel Coffee Lake-based IMB523 features high performance with comprehensive application functions. 

Features

  • Core System
    • LGA1151 socket 8th gen Intel® Core™ i7/i5/i3, Pentium® and Celeron® processor CPU
    • 4 x 288-pin DDR4-2666/2400 DIMM, up to 64GB system memory
    • Intel® Q370 chipset
    • AMI BIOS
    • 255 levels, 1 to 255-sec watchdog timer
    • Expansion interface
      • 1 x PCIe x16 slot (w/o bifurcation)
      • 2 x PCIe x4 slot
      • 4 x PCI slot
      • 1 x PCIe Mini Card slot with PCIe x1 and USB 2.0 (optional)
    • Lithium 3V/220mAH battery
    • 305mm x 244mm dimensions
    • 1.6mm board thickness
    • 0°C to +60°C (+32°F to +140°F)
    • 10% to 95% relative humidity, non-condensing
  • Display
    • Intel® HD Graphic
    • Share system memory
    • Display Interface
      • 1 x VGA
      • 1 x DVI-D
      • 1 x HDMI
      • 1 x DisplayPort
  • I/O
    • 6 x SATA-600 with RAID 0/1/5/10
    • Detect CPU/system temperature and voltage and supports Smart fan control hardware monitoring
    • Ethernet
      • 1 x 10/100/1000 Mbps Ethernet with Intel® i219-LM; supports Wake-on-LAN, PXE Boot ROM, iAMT
      • 1 x 10/100/1000 Mbps Ethernet with Intel® i211-AT; supports Wake-on-LAN, PXE Boot ROM
    • HD Codec audio as MIC-in/Line-in/Line-out with Realtek ALC662
    • USB
      • 2 x USB 3.1 Gen2 (rear IO)
      • 4 x USB 3.1 Gen1 (rear IO, internal box header)
      • 7 x USB 2.0 (pin header, 180D type A)
    • Serial
      • 4 x RS-232 (internal box header)
      • 2 x RS-232/422/485 (COM 1: rear I/O; COM 2: internal box header)
    • 1 x PS/2 keyboard and mouse combo port
    • TPM 2.0 (optional)
    • SMBus
    • 8-channel programmable digital I/O

Applications

  • Multimedia centers
  • Medical industry
  • Transportation infrastructure
  • Factory automation

Board Layout

Mechanical Drawing - Axiomtek IMB523 Industrial ATX Motherboard
发布日期: 2019-11-05 | 更新日期: 2022-08-25