Axiomtek IMB700 Server-Grade ATX Motherboard

Axiomtek IMB700 Server-Grade ATX Motherboard is powered by a dual LGA4189 socket 3rd Gen Intel® Xeon scalable processor (code name: Ice Lake-SP) with an Intel® C621A chipset. The IMB700 offers rich expandability with three PCIe x16 slots, three PCIe x8 slots, and an M.2 Key M 2280 interface with PCIe x4 signaling for adding GPUs, capture cards, RAID cards, high-speed NVMe storage, and more. Six SATA-600 ports with integrated RAID 0/1/5/10 are available for reliable data storage and protection. For a wide range of I/Os, it has an internal USB dongle, six USB 3.1 Gen1 ports, seven USB 2.0 ports, one RS-232/422/485 port, two GbE LAN ports with Intel® Ethernet controller i210-AT, one VGA port, eight-channel programmable digital I/O port, one HD Codec audio, SMBus, and one PS/2 keyboard and mouse.

A Trusted Platform Module 2.0 (TPM 2.0) is available to ensure critical information security. The IMB700 can operate under a wide temperature range from 0 to +60°C and is ideal for use in harsh environments. More features include a watchdog timer and hardware monitoring functions. Featured with built-in AI and crypto acceleration functions as well as advanced security capabilities, the IMB700 is targeted at markets requiring accelerating performance, high security, high-performance computing for efficient machine and deep learning workloads.

Features

  • Intel® Xeon® Scalable processor (Ice Lake-SP)
  • 6x 288-pin DDR4-3200 RDIMM for up to 384GB of memory
  • 3x PCIe x16, 3x PCIe x8
  • Supports M.2 Key M
  • TPM 2.0 supported (optional)
  • Supports multiple graphic cards
  • Supports internal USB dongle

Specifications

  • Intel® Xeon® Scalable processor (TDP up to 270W)
  • Intel® C621A chipset
  • 6x DDR4-3200 R-DIMM un-buffered non-ECC/ECC memory, up to 384GB
  • AMI Bios
  • 1x RS-232/422/485 (rear I/O)
  • USB
    • 4x USB 3.1 Gen1 (rear I/O)
    • 2x USB 3.1 Gen1 (internal box header)
    • 6x USB 2.0 (internal box header)
    • 1x USB 2.0 (180D Type A)
  • 2x 10/100/1000Mbps Ethernet (Intel® i210-AT)
  • 1x VGA display
  • 8-channel programmable digital I/O
  • HD Codec audio as MIC-in/Line-in/Line-out/Speaker-out with audio kit AX93242 (optional)
  • Storage
    • 6x SATA-600 with RAID 0/1/5/10
    • M.2 key M 2280 with PCIe x4 signal
  • Expansion
    • 3x PCIe x8
    • 3x PCIe x16
  • 1x PS/2 keyboard and mouse
  • TPM 2.0 module (optional)
  • 255 level watchdog timer, 1 to 255 seconds
  • Hardware monitoring
  • 0 to +60°C (+32°F to +140°F) operating temperature range
  • 10% to 95% relative humidity, non-condensing
  • 305mm x 244mm in dimension
  • 1.6mm board thickness
发布日期: 2021-06-14 | 更新日期: 2024-02-19