Axiomtek PICO338 Pico-ITX SBC with Intel® N97/Core™ i3-N305

Axiomtek PICO338 Pico-ITX Single-Board Computer (SBC) with Intel® Processor N97/Core™ i3-N305 features an ultra-compact 100mm x 72mm footprint with exceptional processing capabilities and power efficiency. These next-generation SBCs offer 8GB onboard LPDDR5 memory (16GB optional) for responsive multitasking and high-speed data throughput with reduced power consumption. The PICO338 consist of dual 2.5GbE ports with an Intel Ethernet Controller I226-V for robust and high-bandwidth network performance to meet growing demands for reliable connectivity. These SBCs include energy-efficient memory, an M.2 Key E slot, an M.2 Key B slot, expandability options, and a versatile set of I/O options for seamless integration. The PICO338 Pico-ITX SBC is engineered for high-performance, space-constrained applications, including edge computing, IoT devices, robotics, embedded control, and retail kiosks.

Features

  • Combines exceptional processing capabilities with power efficiency
  • Ultra-compact footprint
  • Enables responsive multitasking and high-speed data throughput with reduced power consumption
  • Energy-efficient memory
  • Robust and high-bandwidth network performance
  • Advanced networking
  • Versatile set of I/O options for seamless integration
  • Expandability options

Applications

  • Robotics
  • IoT devices
  • Edge computing
  • Embedded control
  • Retail kiosks

Specifications

  • Intel® processor N97/Core™ i3-N305 processor
  • 8GB LPDDR5 onboard system memory (16GB optional)
  • Two 2.5GbE LAN ports
  • M.2 Key B slot as primary storage interface
  • M.2 Key E slot for wireless modules
  • Intel® integrated Gfx graphics engine chipset
  • 100mm x 72mm dimensions
  • 1.6mm board thickness
  • Operating temperature range
    • Passive: -20°C to 60°C
    • Active: -20°C to 70°C

Product Closeup

Infographic - Axiomtek PICO338 Pico-ITX SBC with Intel® N97/Core™ i3-N305
发布日期: 2025-07-09 | 更新日期: 2026-01-02