Banner Engineering BFW M8 & M12 Field Wireable Connectors
Banner Engineering BFW M8 and M12 Field Wireable Connectors feature male and female connectors with straight and right-angle options. The product line includes X-coded connectors. All types of BFW connectors provide secure field connections via screw terminals, with no soldering required. The connectors offer a larger gland size range and accommodate cable diameters up to 9mm. Banner Engineering BFW M8 and M12 Field Wireable Connectors are compatible with other parts, cordsets, and junction boxes with the same number of connectors, which varies by part.
Features
- Various M8 and M12 options, male and female
- X-coded variants available
- Straight and right-angle connectors
- Enables secure field connection via screw terminals
- PA+GF black body, aluminum alloy coupling nut
- No soldering required
- Increased gland size range
- Accommodates up to 9mm cable diameter
- Compatible with parts, cordsets, and junction boxes with same number of connectors
Videos
Exploded View
发布日期: 2023-11-03
| 更新日期: 2026-04-06