Banner Engineering T30 AC-Voltage Sensors
Banner Engineering T30 AC-Voltage Sensors offer a sensing range of 200mm to 60m and various LED options: infrared (950nm), visible red (680nm), and infrared (880nm). These sensors feature EZ-BEAM® technology, which offers specially designed optics and electronics, providing reliable sensing without adjustments. The T30 sensors have a "T" style PBT polyester housing with a 30mm threaded lens in opposed, retroreflective, or fixed-field modes. Suitable for harsh environments, these sensors are completely epoxy encapsulated, ensuring superior durability. Banner Engineering T30 AC-Voltage Sensors have two indicators: green and amber.Features
- EZ-BEAM technology with specially designed optics and electronics for reliable sensing without adjustments
- Innovative dual-indicator system
- "T" style PBT polyester housing
- 30mm threaded lens in opposed, retroreflective, or fixed-field modes
- Completely epoxy encapsulated
- Superior durability
Specifications
- 200mm to 60m sensing range
- 20VAC to 250VAC supply voltage range
- SPST solid-state switch output
- 300mA maximum load
- Peak current
- 200mA at 20VAC
- 500mA at 120VAC
- 750mA at 250VAC
- Indicators
- 2 LEDs (green and amber)
- Green ON steady - power to sensor is ON
- Amber ON steady - sensor sees light
- Amber flashing - excess gain marginal in light condition
- DIN IP69K protection rating
- -40°C to +70°C operating temperature range
Sensing Layout
发布日期: 2024-04-18
| 更新日期: 2024-05-01