Banner Engineering K50 Pro 50mm Programmable Multicolor Indicators

Banner Engineering K50 Pro 50mm Programmable Multicolor Indicators are programmable, all-purpose indicators with a 50mm dome or flat window, providing bolder, brighter status indication. These programmable indicators allow users to configure color, flashing, dimming, and advanced animations, such as rotation, strobing, 2-color display, 2-color rotation, 2-color flashing, and chase. Banner Engineering K50 Pro Multicolor Indicators are available with Pro Editor software, PICK-IQ® compatibility, or IO-Link communication for additional versatility and customization.

Features

  • Allows users to configure color, flashing, dimming, and advanced animations
  • Pro Editor-compatible models allow users to choose from predefined colors and program devices in the field without requiring an IO-Link
  • Models with IO-Link communication enable almost limitless capacity for custom indication
  • Standardize on fewer models that can be customized in-field, boosting cost-effectiveness and decreasing inventory requirements
  • 14 different tones, including intensity and input control
  • Rugged IP66, IP67, and IP69K polycarbonate housing protects against impact and withstands high-pressure, high-temperature washdown
  • Constructed from FDA-grade materials available for use in food and beverage applications
  • Simple wiring plan enables easy setup and reduces the time and expense required for installation
  • Models with PICK-IQ feature faster response speeds over a Modbus network
  • Pro audible models are designed with an integrated audible alarm to provide a distinct, loud notification of status

Videos

Wiring Diagram

Application Circuit Diagram - Banner Engineering K50 Pro 50mm Programmable Multicolor Indicators

Color Range

Chart - Banner Engineering K50 Pro 50mm Programmable Multicolor Indicators
发布日期: 2023-08-08 | 更新日期: 2025-04-03