Banner Engineering Q4X Series Photoelectric Sensors
Banner Engineering Q4X Series Photoelectric Sensors are Class I laser CMOS measuring sensors that offer a 0 to 10V output rating to represent the distance measured. These sensors feature an output indicator, display, and buttons. When the sensor is in Run mode, the display shows the current measurement reading or the corresponding analog output value. The Q4X sensors reliably detect submillimeter distance changes and provide the continuous measurement of challenging targets from dark to reflective, out to 500mm or 310mm, depending on the model. Banner Engineering Q4X Series Photoelectric Sensors resist mechanical impact, over-tightening, and extreme vibration.
Features
- Reliably detects submillimeter distance changes
- Continuous measurement of challenging targets from dark to reflective
- Resists mechanical impact, over-tightening, and extreme vibration
- Simplified user experience with analog or distance readout from the display
- Easy setup with responsive buttons
- Durable and robust construction
- Superior ambient light resistance
Specifications
- FDA-grade stainless steel
- IP67/IP68/IP69K ratings
- ECOLAB®-certified chemically resistant materials
- 12VDC to 30VDC supply voltage
- <675mW power and current consumption
- 1Nm side-mounting torque
- 20Nm nose-mounting torque
Key Features
Interactive Selector Guide
Videos
Application Notes
- Rubber Washer Detection on Engine Block
- Error Proofing for Integrated Circuit Chips Loaded into Pocket Tape
- Hard Disk Detection
- Bottle Fill Level Detection
- Cap Orientation Verification
- Detecting Clear Glass and Plastic PET Bottles in Washdown Environments
- Detecting Clear Bottles to Trigger Shrink Sleeve Labeler
- Detecting Transparent Bottles in a Washdown Environment
- Clear Plastic Food Container Detection in a Sanitary Environment
- Counting Multicolored Reflective Packages on a Conveyor
- Clear Tray Detection at Hopper and Filling Station
- Black Plastic Tray Detection at a Hopper and Filling Station
- Carton Stack Height
- Close Proximity Error Proofing on Assembly Lines
- Detecting Black Parts on Black Door Panel
- Error Proofing Integrated Circuit Chips Loaded into Pocket Tape
Additional Resources
- Electronics and Semiconductor Industry Solutions
- Laser Sensor Solutions
- Solutions for the Automotive Industry
- Banner Pulse Pro I/O™
- Electronic Industry Solutions
- Packaging Solutions
- Rugged Sensors for Clear Object Detection
- Q4X Analog Instruction Manual
- Q4X With Dual Discrete Outputs and IO-Link Instruction Manual
- Q4X Clear Object Detection Quick Start Guide
- Q4X With Dual Discrete Outputs and IO-Link Quick Start Guide
- Q4X Analog Quick Start Guide
- Q4X Discrete Instruction Manual
- Q4X Discrete Quick Start Guide
- Q4X EZ Set Up
- IO-Link Data Reference Guide: Q4X
发布日期: 2023-03-27
| 更新日期: 2026-08-19