Banner Engineering S18U Barrel Ultrasonic Sensors
Banner Engineering S18U Barrel Ultrasonic Sensors are compact ultrasonic sensors in straight or right-angle housings. These Banner barrel ultrasonic sensors sense over a 30mm to 300mm range and are available in analog or discrete models. The S18U features minimal dead zone and eliminates the dead zone when used in retrosonic mode. The series is ideal for material-handling and packaged-goods applications, such as bottling or liquid-level detection.
Features
- 30mm to 300mm sensing range
- Analog or discrete models
- Features minimal dead zone and eliminates dead zone if used in retrosonic mode
- Ideal for material handling and packaged goods applications, such as bottling or liquid level detection and control for small containers
- Available in straight or right-angle versions with a wide variety of mounting hardware for enhanced sensing versatility
- Offers programmable background suppression
- Compensates for temperature for optimal sensing accuracy
- Simplifies setup with push-button and remote TEACH-mode programming
- Shows status during setup and operation, using highly visible LED indicators
Applications
- Industrial automation
- Distance measurement to objects
- Object detection
- Clear object detection
- Liquid level sensing
- Conveyor box or package detection
- Jam or blockage detection
- Stack height or fill-level monitoring
Application Examples
TEACH Mode Callouts
Wiring Diagrams
发布日期: 2026-04-28
| 更新日期: 2026-05-01