Banner Engineering T30R R-GAGE® Sensors
Banner Engineering T30R R-GAGE® Sensors are industrial radar sensors designed to detect high- and low-dielectric materials. The sensors feature a frequency-modulated continuous wave (FMCW) for stationary and moving target detection in a 0.1m to 25m measurement range. The T30R series can be configured with radar configuration software, IO-Link, remote teach input, and push buttons. The sensors are capable of background suppression, ignoring objects beyond a set distance, and retroreflective detection. The Banner Engineering T30R R-GAGE Sensors provide reliable detection and crosstalk immunity within a compact IP67-rated housing suitable for harsh environmental conditions.Features
- Detection range
- 150mm to 10m (T30R-1515)
- 100mm to 6m (T30R-1515-C)
- 150mm to 25m (T30R-1515-L)
- 300mm to 10m (T30R-4545)
- Reliable high- and low-dielectric target detection
- Resistant to rain, wind, snow, fog, steam, and sun
- Integrates radar configuration software
- IO-Link
- Remote teach input
- Pushbuttons
- Ensures flexible set-up and configuration
- Compact, IP67-rated housing
- Pulse Pro output
- Direct integration with Banner lights
- FMCW for stationary and moving targets
- Crosstalk immunity
- 15° x 15° and 45° x 45° beam patterns
Specifications
- 12VDC to 30VDC supply voltage range
- 2.4W max power consumption
- 100mA max current consumption
- 120.5GHz to 123GHz frequency range
- 0.1m to 25m detection and measurement range
- IP67 environmental rating
- -40°C to +65°C operating temperature range
Sensing Range
Videos
发布日期: 2024-04-17
| 更新日期: 2024-08-12