Banner Engineering TL15 In-Line Modular Tower Light Indicators
Banner Engineering TL15 In-Line Modular Tower Light Indicators are bright, ultra-small indicators available in four colors: green, yellow, red, and blue. These indicators can be used as a standalone device or connected in-line with a tower light, sensor, or signal to give additional audible and visual indications. TL15 indicators have a rugged overmolded design that meets IP65, IP67, and IP68 standards, and these devices can be connected together to form a tower light. The indicator segments operate at 12VDC to 24VDC with bimodal inputs that can be wired as NPN or PNP devices, while the audible segments operate from 12VDC to 30VDC that be wired as PNP devices. Banner Engineering TL15 In-Line Modular Tower Light Indicators each have specific pins that activate the LEDs or audible when signaled.Features
- Modular, single-color segmented 15mm-diameter indicator
- Can be connected together to form a tower light
- Rugged overmolded indicator segment design
- Specific pins that activate the LEDs or audible when signaled
- Available in four colors: green, yellow, red, and blue
Specifications
- Indicator Segments
- 12VDC to 24VDC
- Bimodal inputs can be wired as PNP or NPN
- Audible Segments
- 12VDC to 30VDC
- Can be wired as PNP
- Meets IP65, IP67, and IP68 standards
- -40°C to +50°C operating temperature range
- 2.9kHz ±250Hz oscillation frequency
Dimensions
发布日期: 2023-07-20
| 更新日期: 2024-12-02