Banner Engineering WLB32 Industrial Pro PoE LED Lights

Banner Engineering WLB32 Industrial Pro PoE LED Lights are ultra-bright LED fixtures with even light output for a no-glare glow. These LED lights use advanced lighting technology to provide a high-quality and maintenance-free industrial lighting solution. The WLB32 industrial Pro LED lights connect directly to a Power over Ethernet (PoE) enabled port on a managed or unmanaged Ethernet switch. These LED lights control intensity and flashing animations with Modbus TCP/IP communication. The WLB32 industrial Pro PoE LED lights feature a metal housing, a shatterproof window,  and easy installation with snap clips. These LED lights are ideal for a variety of environments and applications, including workstations, machine lighting, control cabinets, and manufacturing lines.

Features

  • Connect directly to a Power over Ethernet (PoE) enabled port on a managed or unmanaged Ethernet switch
  • Control intensity and flashing animations with Modbus TCP/IP communication
  • 285mm and 570mm models compliant with PoE (Class 0: 802.3af and 802.3at type 1) hardware negotiation
  • 850mm and 1130mm models compliant with PoE+ (Class 4: 802.3at type 2) hardware negotiation
  • Metal housing and shatterproof window
  • Easy installation with snap clips included

Applications

  • Workstations
  • Machine lighting
  • Control cabinets
  • Manufacturing lines

Specifications

  • 42.5VDC to 57VDC supply voltage range
  • Protected against reverse polarity and transient voltages
  • Daylight white color
  • 5000K (±300K) color temperature (CCT)
  • 750 (±5%) per foot, typical at 25°C (77°F) lumen output
  • IP40 environmental rating
  • L70 lumen maintenance
  • -40°C to 50°C (-40°F to 122°F) operating temperature range
  • -40°C to 70°C (-40°F to 158°F) storage temperature range

Dimensions

Mechanical Drawing - Banner Engineering WLB32 Industrial Pro PoE LED Lights
发布日期: 2026-02-06 | 更新日期: 2026-03-10