特性
- Standard lug sensors with 150°C long-term stability
- 10KΩ resistance at 25°C
- Easy mounting using ring tongue terminal
- Cable with ETFE insulation according to NEMA HP-3, type Z, rated 600VRMS, cable test voltage 3.4kV
- Rugged construction
- AEC-Q200 qualified (grade 1)
- cULus recognized, file E148885 (UL category XGPU2/XGPU8)
- Lead-free versions available
- RoHS compliant
应用
- Surface sensing
- Automotive equipment
- EV and battery management
- Power electronics and heat sinks
- Consumer appliances
Dimensions (mm)
发布日期: 2017-01-24
| 更新日期: 2023-01-23