BeagleBoard X15 Single Board Computer

BeagleBoard X15 Single Board Computer is a new member of the BeagleBoard family that measures 4x4.2". The X15 features a core tailored for every computing task. The board offers a highspeed interface for every connectivity need and gives algorithms room to stretch.

Features

  • Processor: TI AM5728 2×1.5GHz ARM® Cortex-A15
  • 2GB DDR3 RAM
  • 4GB 8-bit eMMC onboard flash storage
  • 2D/3D graphics and video accelerators (GPUs)
  • 2× 700MHz C66 digital signal processors (DSPs)
  • 2× ARM Cortex-M4 microcontrollers (MCUs)
  • 4× 32-bit programmable real-time units (PRUs)

  • Software Compatibility
    • Debian
    • Android
    • Ubuntu
    • Cloud9 IDE on Node.js
  • Connectivity
    • 2× Gigabit Ethernet
    • 3× SuperSpeed USB 3.0 host
    • HighSpeed USB 2.0 client
    • eSATA (500mA)
    • Full-size HDMI video output
    • microSD card slot
    • Stereo audio in and out
    • 4×60-pin headers with PCIe, LCD, mSATA, and much more...

Overview

BeagleBoard X15 Single Board Computer
发布日期: 2015-08-17 | 更新日期: 2022-03-11