BECOM TCM-BF537 Tiny Core Module
BECOM Systems TCM-BF537 Tiny Core Module is designed for industrial temperature range and volume production. This chip-size module is powered by Analog Devices single-core ADSP-BF537 Blackfin® Processor. The module integrates the processor, up to 500MHz, 32MB SDRAM, 8MB flash, and power supply at a size of 28mm x 28mm with different connector options. The Core-Module is designed for industrial usage, with a temperature range of -40°C to +85°C. BECOM Systems TCM-BF537 Tiny Core Module addresses 32MB SDRAM via its 16-bit wide SDRAM bus and has an onboard NOR-flash of 8MB.Features
- Analog Devices Blackfin Processor BF537: ADSP-BF537BBCZ-5A, 500MHz
- 32MB SDRAM: SDRAM clock up to 133MHz
- Measures 28mm x 28mm
- Up to 64MB of byte addressable flash; additional flash memory upon request, can be connected through the expansion board as parallel flash using asynchronous chip select lines or as SPI flash
- Low Voltage Reset Circuit: Resets module if power supply goes below 2.93V
- Dynamic Core Voltage Control: Core voltage adjustable by setting software registers on the Blackfin processor; core voltage range: 0.8V to 1.32V
- Peripherals available
- Extended temperature range, suitable for industrial production
- Allows integration on a two-layer baseboard
Applications
- Generic high-performance signal processor module
- Robotics
- Industrial distributed control
- Industrial factory automation
- Industrial handheld applications
- Biometrics/security
- Instrumentation
- Medical appliances
- Consumer appliances
Main Components
Functional Block Diagram
发布日期: 2013-06-17
| 更新日期: 2022-03-11