Signal Transformer / Bel SCIHP Shielded Inductors
Bel Signal Transformer SCIHP Shielded Inductors are high-frequency, high-current devices with low DCR/µH in a small package. These Bel Signal Transformer shielded inductors offer 0.22uH to 22uH inductance (at up to 5MHz) and 2.0A to 48A saturation current. SCIHP series offers a -40°C to +125°C operating temperature range and handles high transient current spikes without saturation. These 1.8mm to 6.7mm height inductors feature composite construction that produces extremely low buzz noise.Features
- High efficiency
- Shielded and unshielded options
- 0.22uH to 22uH inductance (at up to 5MHz)
- 20% and 30% tolerance options
- 2A to 21A maximum DC current range
- 2.0A to 48A saturation current range
- 3.7mΩ to 35Ω maximum DC resistance range
- Composite core
- 1.2mm to 6.7mm height range
- RoHS compliant
Applications
- Medical
- Networking
- Telecom/datacom
- Consumer
- Industrial
- Power modules
- Circuit protection
- Wire wound magnetics
- Interconnects
- Ethernet connectivity
Additional Resources
发布日期: 2018-01-05
| 更新日期: 2024-10-09