Signal Transformer / Bel Step Down Auto Transformers
Signal Transformer / Bel Step Down Auto Transformers offers users the capability of adapting voltages for worldwide applications. The transformers feature a power from 100VA to 2000VA and voltages of 230V to 115V or 115V to 230V, 50/60Hz. Signal Transformer / Bel Step Down Auto Transformers can be rack or chassis mounted and easily modified for DIN rail and feature 8" leads.Features
- Chassis or rack mount
- Easily converted to DIN rail
- Over 10 standard configurations
- Higher insulation class available
- Easily modified
Specifications
- 100VA to 2000VA power
- 230V to 115V or 115V to 230V voltage
- OF Version 8" leads connection
Additional Resource
Videos
发布日期: 2016-05-05
| 更新日期: 2022-03-11