Signal Transformer / Bel DST Class 2 Transformers
Signal Transformer / Bel DST Class 2 Transformers provide superior isolation and low capacitive coupling. The Split Bobbin-Low Power transformers feature a power rating of 1.1VA to 36VA and are available in 60 standard configurations. Signal Transformer / Bel DST Transformers are recognized to UL 506 and meet the specifications for UL 1446 (E66312).Features
- Split Bobbin
- Available in 60 standard configurations
- UL 1446 (E66312)
- UL Recognized to UL 506
- Easily modified
Specifications
- 1.1VA to 36VA power
- 2500Vrms dielectric strength
- Single or dual primaries
- Series or parallel secondaries
Videos
Additional Resources
View Results ( 60 ) Page
| 物料编号 | 次级电压额定值 | 功率额定值 | 次级电流额定值 |
|---|---|---|---|
| DST-5-24 | 24 V CT/12 V | 12 VA | 500 mA/1 A |
| DST-6-36 | 36 V CT/18 V | 20 VA | 550 mA/1.1 A |
| DST-4-24 | 24 V CT/12 V | 6 VA | 250 mA/500 mA |
| DST-5-16 | 16 V CT/8 V | 12 VA | 800 mA/1.6 A |
| DST-4-16 | 16 V CT/8 V | 6 VA | 400 mA/800 mA |
| DST-2-10 | 10 V CT/5 V | 1.1 VA | 110 mA/220 mA |
| DST-4-10 | 10 V CT/5 V | 6 VA | 600 mA/1.2 A |
| DST-3-28 | 28 V CT/14 V | 2.4 VA | 85 mA/170 mA |
| DST-3-48 | 48 V CT/24 V | 2.4 VA | 50 mA/100 mA |
| DST-2-16 | 16 V CT/8 V | 1.1 VA | 70 mA/140 mA |
发布日期: 2016-05-09
| 更新日期: 2022-03-11