Stewart Connector / Cinch Connectivity Solutions CAT5E & CAT6 Patch Cables

Stewart Connector / Cinch Connectivity Solutions CAT5E and CAT6 Patch Cables are designed for Ethernet applications and come in a variety of lengths and colors. These cables provide CAT5e and CAT6 performance levels and are available in shielded and unshielded versions. Stewart/Cinch CAT5E and CAT6 Patch Cables include an integral strain relief boot with anti-snag tab protection and 50µ" gold-plated plug contacts. The series is ideal for data and voice communications and compatible with power-over-Ethernet (PoE) applications.

Features

  • CAT5e and CAT6 performance levels
  • Shielded and unshielded versions
  • Integral strain relief boot with anti-snag tab protection
  • 50µ" gold-plated plug contacts
  • Variety of lengths and colors

Applications

  • Data and voice communications
  • Compatible with PoE
发布日期: 2018-02-02 | 更新日期: 2026-02-10