Belden Wire & Cable Fiber Interconnect Cables

Belden Fiber Interconnect Cables are small and flexible, ideal for enterprise data centers, high-density patching, and tight routing within cabinets. These cables provide the right combination of flexibility and robustness needed to withstand the rigors of daily patching without sacrificing density. Belden Fiber Interconnect Cables are designed for easy installation, and the small outer diameter (OD) facilitates handling and routing.

Features

  • Ideal for confined spaces
  • Small OD makes cables easy to route and handle
  • Easy to install
  • Lightweight and flexible while maintaining durability to withstand tough installation conditions
  • PVC jacket material

Applications

  • High-density patching
  • Tight routing within cabinets
  • Enterprise data centers

Product Overview

Chart - Belden Wire & Cable Fiber Interconnect Cables
发布日期: 2008-02-26 | 更新日期: 2025-08-04