Belden Wire & Cable IAF-240 Industrial Firewall

Belden Wire & Cable IAF-240 Industrial Firewall is designed to deliver rugged, next-generation protection for Operational Technology (OT) environments. This device maximizes uptime by implementing cybersecurity policies that prevent disruptions to the network from threats and anomalies. The IAF-240 firewall combines high availability, stateful and deep packet inspection, intrusion detection and prevention, and centralized firewall management into one compact solution. This device reduces risks by extending beyond firewall activity to deliver intrusion and threat detection and prevention, anti-virus, and identity management. The IAF-240 firewall features industrial-grade design, a wide temperature range, and hazardous location approvals. This device offers high availability that goes beyond redundancy with a multiple-firewall solution that can take over traffic if one firewall fails.

The IAF-240 firewall provides support for all major Virtual Private Network (VPN) protocols and is built on a trusted technology stack for reliability and business continuity. This device boasts exceptional speed and throughput, enabling it to handle demanding industrial traffic loads. Typical applications include automotive, chemical, oil and gas, semiconductor, food and beverage, power transmission and distribution,
water, and wastewater industries.

Features

  • Maximize uptime by implementing cybersecurity policies that prevent disruptions to the network from threats and anomalies
  • Deliver reliable performance in harsh environments with a compact, industrial-grade design, wide temperature range, and hazardous location approvals
  • High availability that goes beyond redundancy with a multiple firewall solution that can take over traffic if one firewall fails
  • Reduce the cost of ownership by getting comprehensive cybersecurity functionality and edge computing in one solution instead of buying standalone systems
  • Reduce risks by extending beyond firewall activity to deliver intrusion and threat detection and prevention, anti-virus, and identity management
  • Network segmentation to reduce attack surfaces and contain threats
  • Stateful firewall for session-aware protection between external and internal networks
  • Support for all major virtual private network (VPN) protocols
  • Built on a trusted technology stack for reliability and business continuity
  • Exceptional speed and throughput to handle demanding industrial traffic loads
  • Deep packet inspection for many popular industrial communication protocols
  • Centralized management of firewall rules and policies that may be initiated remotely and at scale

Applications

  • Industrial environments:
    • Automotive
    • Chemical
    • Oil and gas
    • Machine building
    • Semiconductor
    • Food and beverage
  • Critical infrastructure sectors:
    • Power transmission and distribution
    • Water and wastewater

Specifications

  • 4 x GbE RJ45 ports
  • 10/100/1000 Mbps RJ45 port speed
  • Interfaces:
    • 1 x USB 2.0 port
    • 1 x RJ45 port (RS232/422/485)
  • NXP i.MX 8M Mini ARMv8 64-bit Cortex-A53 @ 1.6GHz (quad core) CPU
  • 4GB LPDDR4 memory
  • 64GB eMMC storage
  • Dual 12VDC to 24VDC operating voltage
  • 2.5W to 12W power consumption
  • IP30 protection class
  • Approvals:
    • CE, FCC basis standards
    • UL 61010 safety
    • ANSI/UL 121201 Class 1 Div. 2 – hazardous locations, ATEX-114 Category 3G (Zone 2)
  • -40°C to 70°C operating temperature range
  • 48mm x 137mm x 105mm dimensions
发布日期: 2025-11-20 | 更新日期: 2025-11-21