Belden Wire & Cable SpaceMaker™ Electronic Cables

Belden SpaceMaker™ Electronic Cables allow designers to connect machines and devices in space-constrained harsh industrial settings. SpaceMaker cables fit around tight corners and hard-to-reach spaces. This Belden 300V series offers up to 52% reduced cable area and up to 74% tighter bend radius compared to industry-standard electronic cables. Belden SpaceMaker Electronic Cables are suitable for use in NFPA 79 applications.

Features

  • Up to 52% reduced cable area compared to industry-standard electronic cables
  • Up to 74% tighter bend radius compared to industry-standard electronic cables
  • Increased cable life with 1 million flex life cycles
  • Increased flex life for use in moving environments
  • 10-year warranty
  • Suitable for use in NFPA 79 applications

Specifications

  • Stranded tinned copper conductors
  • Polypropylene (PP) insulation material
  • 0.254mm insulation thickness
  • Overall Beldfoil® Shield (100% coverage)
  • Industrial-grade PVC jacket
  • 300V voltage rating
  • -20°C to +80°C temperature range

Applications

  • Internal machine wiring
  • Control cabinet wiring where space is constrained
  • Product lines with machines that require precise movements
  • Device-to-device wiring, connecting sensors, encoders, push-buttons, actuators, and more
  • Harsh environments requiring enhanced protection from liquids, extreme temperatures, abrasion, chemical exposure, and heavy vibration

Flexibility and Space Savings

Belden Wire & Cable SpaceMaker™ Electronic Cables
发布日期: 2016-11-14 | 更新日期: 2022-03-11