Bend Labs 2-Axis Flex Sensor Evaluation Kit

Bend Labs 2-Axis Flex Sensor Evaluation Kit creates a high-fidelity measurement of angular displacement. The flexible two-axis bidirectional sensor measures two angles in orthogonal planes for 3D orientation. Bend Labs 2-Axis Evaluation Kit also features a stackable Bluetooth® Low Energy (BLE) module that comes preloaded with firmware that connects to the Android Bendlabs Sensor Demo app.

Note: The product is not licensed to end-users for use in AR/VR applications.

Bend Labs Bidirectional Flex Sensor Evaluation Kit comes with a battery and one BLE module that can plug into both 1- and 2-axis sensors.

Kit Contents

  • Flexible 2-axis bidirectional sensor
  • Low-power integrated analog front end
  • Stackable BLE module

Videos

发布日期: 2019-09-05 | 更新日期: 2023-06-12