Benewake AD2-S-X3 3D 256 Lines LiDAR

Benewake AD2-S-X3 3D 256 Lines LiDAR is an independently developed high-performance automotive-grade LiDAR device with excellent 3D perception capabilities and can accurately perceive various targets. This device incorporates an equivalent of 256 lines and an ultra-high resolution of up to 0.1° x 0.1°, enabling it to achieve high-definition detection capabilities within the entire field of view (120°x 25.6°). The two-dimensional scanning system and array-based transceiver design support continuous product upgrades and iterations, better addressing the requirements for enhanced scene perception and related applications. The AD2-S-X3 LiDAR can be used as a core perception sensor in intelligent driving scenarios.

The AD2-S-X3 3D LiDAR adopts 905nm active light source sensing with full-time sensing capabilities. This device demonstrates robust environmental adaptability and remains unaffected by extreme cold or heat. The AD2-S-X3 LiDAR is suitable for intelligent transportation scenarios such as highways, railways, civil aviation, water transportation, and mining trucks.

 

Features

  • Ultra-high point cloud lines:
    • Capable of capturing richer scene details, providing higher safety redundancy
  • Long-range detection:
    • ≥350m+ target detection and tracking, advanced perception
  • High resolution:
    • Reducing the false detection/missed detection rate in the perception environment
  • Custom ROI:
    • The area is dynamically adjustable, which can effectively improve the detection accuracy of a target area
  • 905nm wavelength:
    • Better performance and safer lar light source at the same class
  • Low power consumption:
    • Effectively reduce the cost of equipment maintenance and replacement
  • Wide FoV:
    • Achieving a wide range of target detection, tracking, and improved safety performance
  • Continuous operation:
    • Can be operated 24 hours a day, not affected by external lighting conditions

Applications

  • Vehicle-road coordination:
    • 3D point-cloud delivers real-time traffic perception, detecting pedestrians and providing precise information on target type, speed, and location
  • Rail transit:
    • Precisely identify the position, speed, direction, and size of obstacles or unauthorized personnel in the area, issuing warnings or taking control measures to address abnormal conditions in advance
  • Maritime transport safety:
    • The ultra-wide-angle Field of View (FoV) is designed to monitor large water surface areas, providing accurate day-long detection and ship target positioning
  • Civil aviation berth guidance:
    • Enhances airport safety operations, equipment standards, labor efficiency, management practices, and service quality by providing precise and secure parking guidance for aircraft
  • Mining truck intelligent driving:
    • The high-precision, long-range detection capabilities deliver high-quality structured point cloud data, offering strong support for algorithms and enabling early risk detection to ensure operational safety
Benewake AD2-S-X3 3D 256 Lines LiDAR

Lidar with Accessories

Chart - Benewake AD2-S-X3 3D 256 Lines LiDAR

Videos

发布日期: 2024-05-08 | 更新日期: 2024-05-30