BIVAR 0807 & 1204 RGB SMD LEDs

BIVAR 0807 and 1204 RGB SMD LEDs provide wide viewing angles with water clear lenses in an 0807 or 1204 surface mount package. The industry-standard compact package is ideal for reduced space applications such as general indication and backlighting.

The BIVAR 0807 and 1204 RGB SMD LEDs feature high luminous intensity, low power consumption, and excellent long-life reliability required for battery-powered equipment.

The LEDs offer a flexible three-chip design enabling a wide variety of lighting options. The chips can be individually driven or mixed to create numerous color and intensity combinations.

Features

  • Industry-standard 0807 and 1204 package
  • RoHS compliant
  • Three chips in one package
  • Water clear lens
  • Wide viewing angle
  • Right angle mounting (SM1204RGB)

Applications

  • Status indication
  • Backlighting

Specification Chart

Chart - BIVAR 0807 & 1204 RGB SMD LEDs

SM0807RGB Outline Dimensions

Mechanical Drawing - BIVAR 0807 & 1204 RGB SMD LEDs

SM1204RGB Outline Dimensions

Mechanical Drawing - BIVAR 0807 & 1204 RGB SMD LEDs
发布日期: 2021-12-20 | 更新日期: 2022-03-11