BIVAR Single Color PLCC LEDs

BIVAR Single Color PLCC LEDs are offered in an industry-standard 3020 and 3528 PLCC packages with high luminous intensity and wide viewing angles. These LEDs feature low power consumption, high power efficiency, and excellent long-life reliability for battery-powered equipment. The single-color PLCC LEDs come in a wide variety of colors and intensity combinations to meet illumination needs. These LEDs operate at 5V reverse voltage, ±500V electrostatic discharge classification (HBM), and -40°C to 85°C temperature range. The single-color PLCC LEDs are suitable for small-scale applications such as illumination, general indication, and backlighting.

Features

  • Industry standard PLCC footprint
  • Low-profile package
  • High luminous intensity
  • Wide viewing angle
  • High power efficiency

Applications

  • Illumination
  • General indication
  • Backlighting

Dimension Diagram

Mechanical Drawing - BIVAR Single Color PLCC LEDs
发布日期: 2025-07-02 | 更新日期: 2025-10-17