BIVAR SM1206N Surface Mount LEDs
Bivar's SM1206N Surface Mount LEDs can be used in nearly any lighting or indication application. The water clear or diffused inner lens provides a narrow viewing angle and high luminous intensity making it suitable for small scale applications such as display, backlighting, and general indication. Low power consumption and excellent long-life reliability are ideal for battery-powered equipment. A wide variety of wavelength and intensity combinations are available to meet any illumination need. The SM1206N LEDs are packaged in standard tape and reels for pick and place assemblies.Features
- Industry Standard 1206 Package
- RoHS Compliant
- Water Clear/Diffused Inner Lens
- High Luminous Intensity
- Narrow Viewing Angle: 30º
- Ideal for Status Indication, Display, and Backlighting
View Results ( 6 ) Page
| 物料编号 | 数据表 | Vf - 正向电压 | 功率额定值 | If - 正向电流 | 光强度 | 显示角 | 照明颜色 | 湿度敏感性 | 长度 | 宽度 | 高度 | 封装 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SM1206NBWC-IL | ![]() |
3.1 V | 100 mW | 20 mA | 750 mcd | 30 deg | Blue | Yes | 3.2 mm | 1.6 mm | 1.4 mm | Reel |
| SM1206NPGC-IL | ![]() |
3 V | 100 mW | 20 mA | 1 cd | 30 deg | Green | Yes | 3.2 mm | 1.6 mm | 1.4 mm | Reel |
| SM1206NUWC-IL | ![]() |
3.1 V | 100 mW | 20 mA | 450 mcd | 30 deg | White | Yes | 3.2 mm | 1.6 mm | 1.4 mm | Reel |
| SM1206NAC-IL | ![]() |
2.1 V | 78 mW | 20 mA | 1.05 cd | 30 deg | Amber | Yes | 3.2 mm | 1.6 mm | 1.4 mm | Reel |
| SM1206NHC-IL | ![]() |
2.1 V | 78 mW | 20 mA | 650 mcd | 30 deg | Red | Yes | 3.2 mm | 1.6 mm | 1.4 mm | Reel |
| SM1206NYC-IL | ![]() |
2 V | 78 mW | 20 mA | 650 mcd | 30 deg | Yellow | Yes | 3.2 mm | 1.6 mm | 1.4 mm | Reel |
发布日期: 2015-01-05
| 更新日期: 2022-03-11