BJB 46.485 Series Flat Terminal Blocks
BJB 46.485 Series Flat Terminal Blocks are optimized for use in low-profile luminaires, with a height of only 11mm. These 5-pole Terminal Blocks feature terminals with a contact opening function for easy connection by direct insertion of the wire ends. The contact opening function can also be used to release the wires. Top test openings allow the user to check continuity easily.The BJB 46.485 Series Flat Terminal Blocks are offered in several variants with a wide range of conductor cross-sections, earth contacts, and mounting methods.
Features
- Compact, low-profile 39.0mm x 27.0mm x 11.0mm design
- Upper terminal connection
- 0.5mm to 2.5mm
- Contact opening function for quick connect and disconnect
- Lower terminal connection
- 0.5mm to 2.5mm for solid wire ends
- 1.5mm to 2.5mm for rigid and stranded wire ends
- Wire release function by twisting and pulling
- 9.0mm strip length ±1.0mm
- Top Test openings
- Polyamide (PA) housing, white
- Mounting options
- Push-in mount 3NEZ12
- Push-in mount with snap-in pins 3NEZ12
- Snap-in pins Aluprofile 3NEZ12 for use in extruded aluminum profiles with M4 profile groove
- Snap-in pins Aluprofile NEZDA+DA- for use in extruded aluminum profiles with M4 profile groove
- Snap-in pins LNEZDA+DA-
- Earth contact options
- Rapid Earth Contact (REC)
- Earth bracket for screw fixing
- Without grounding strap
Applications
- Low-profile luminaires
Overview
Dimensions
发布日期: 2021-09-22
| 更新日期: 2022-03-11