B&K Precision 4000B Function Generators

B&K 4000B Series Function Generators use a DDS (digital design synthesis) design. Model 4007B and Model 4013B generate waveforms with high signal precision and stability and feature sweep capability. Model 4014B and Model 4040B are high-performance generators with high-end features such as AM/FM modulation and Internal/External triggering. These generators are suitable for education and other applications that need basic DDS function generators with sweep capability.

Features

  • 4007B and 4013B
    • Sine and square waveforms up to 12MHz
    • Bright easy-to-read display
    • Linear and logarithmic sweep
    • Variable DC offset
    • Adjustable duty cycle
    • Store and recall up to 9 instrument settings
    • Output On/Off button
    • Overvoltage, overcurrent, and short circuit protection on the main output
  • 4014B and 4040B
    • Sine and square waveforms up to 20MHz
    • Linear and logarithmic sweep
    • AM/FM modulation
    • Internal/External triggering
    • Gate and burst mode (4040B only)
    • Built-in counter
    • USB interface
    • SCPI compliant command set
发布日期: 2013-01-10 | 更新日期: 2022-03-11