B&K Precision 2510B Handheld Digital Storage Oscilloscopes

B&K Precision 2510B Handheld Digital Storage Oscilloscopes feature 100MHz and 200MHz bandwidth ratings and are suitable for general and power electronics. These 2510B oscilloscopes combine floating measurement and recorder capabilities with a built-in digital multimeter (DMM) in a single portable, lightweight package. Two analog devices are provided by these versatile scopes with a maximum sample rate of 1GSa/s, and the 12Mpts memory depth, sequence mode, and 400,000 waveforms per second (wfm/s) update rate allow users to capture transients and long-term signal behavior. Many useful recording functions are featured, including a scope recorder and trend plot, enabling data logging from the oscilloscope and multimeter inputs. Users can quickly transition from an oscilloscope to a DMM to measure DC/AC voltage and current, resistance, and capacitance due to the built-in 6000-count multimeter. B&K Precision 2510B Handheld Digital Storage Oscilloscopes are suitable for industrial applications, power systems, electronic design, and field test and service.

Features

  • Scope recorder and meter trend plots for data logging
  • Built-in 6000 count DMM with True RMS AC voltage and current measurements
  • Compact and lightweight
  • Continuous battery operation of up to 5 1/2 hours (2511B / 2512B) or 4 hours (2515B / 2516B)
  • 38 automatic measurements
  • Serial bus decoding for IIC, SPI, UART, CAN, and LIN protocols
  • USB host port for saving and recalling waveform setups, data, and screenshots on a USB flash drive
  • USB device port (Micro USB-TMC) for PC connectivity
  • Supports SCPI commands
  • FFT and 7 Additional Math Functions
    • Add
    • Subtract
    • Multiply
    • Divide
    • Differentiate
    • Integrate
    • Square root

Applications

  • Industrial
  • Power systems
  • Electronic design
  • Field test and service

Specifications

  • 100MHz (2511B/2512B) and 200MHz (2515B/2516B) bandwidth
  • 1GSa/s maximum sample rate
  • 12Mpts maximum memory depth
  • 2 fully isolated and floating 1000V CAT II, 600V CAT III rated inputs (2515V and 2516V)
  • 300V CAT II rated inputs (2511B/2512B)
  • IP51 rating
  • 100,000wfm/s waveform update rate for normal mode
  • 400,000wfm/s waveform updated rate for sequence mode
  • 5.6" TFT LCD (640 x 480 pixels)
  • 2ns peak detect
  • 168mm x 276mm x 68mm dimensions
  • 0°C to +40°C operating temperature range

Front & Side Panel

B&K Precision 2510B Handheld Digital Storage Oscilloscopes
发布日期: 2024-01-12 | 更新日期: 2024-01-23