B&K Precision 2680 Spectrum Analyzers
B&K Precision 2680 Spectrum Analyzers provide a standard pre-amplifier and tracking generator with a frequency range of 9kHz to 2.1GHz or 3GHz. These analyzers help in visualizing the waveform and make precision measurements such as occupied bandwidth, third-order intercept, and 2D and 3D spectrum monitor. Additional features include low phase noise, high sensitivity, 1Hz minimum resolution bandwidth (RBW), low-level uncertainty, widescreen color display, as well as LAN and USBTMC connectivity. B&K Precision 2680 Spectrum Analyzers are ideal for two-way radio, EMI pre-compliance, site surveying, and characterizing the frequency response of RF devices.Features
- 10.1" widescreen 1024 x 600 color display
- LAN and USBTMC connectivity
- USB host port to store and recall waveform data, setups, and screen captures
- 9kHz to 2.1GHz or 3.2GHz frequency range
- 1Hz minimum RBW
- High sensitivity of 161dBm/Hz displayed average noise level (DANL)
- Low phase noise of -98dBc/Hz at 10kHz offset
- Low-level uncertainty of ±0.7dB
- Preamplifier and tracking generator are standard
Applications
- 2-way radio
- EMI pre-compliance
- Site surveying
- Reflection measurement
- Characterizing the frequency response of RF devices.
Front Panel
Side & Rear Panel
Videos
发布日期: 2019-03-25
| 更新日期: 2023-06-13