Boréas Technologies BOS0614-Kit Development Kit

Boréas Technologies BOS0614-Kit Development Kit is a plug-and-play development platform for the BOS0614 haptic driver. This development kit connects to associated PC software over USB for easy programming of the BOS0614 driver and manual waveform generation on the connected actuator. The BOS0614-Kit development kit is compatible with piezoelectric actuators such as TDK PowerHap™ 60V models. This development kit consists of a BOS0614-Kit, a USB 2.0 cable, a power connector, film capacitors, and a 6-position terminal block connector.

Features

  • Plug-and-play development kit to experience piezo haptic feedback
  • Low-power four-output BOS0614 integrated circuit, high voltage driver with a digital interface
  • Compatible with piezoelectric actuators such as TDK PowerHap™ 60V models
  • Four-channel output PCB
  • Breakable PCB for easy prototyping
  • Easy generation of high-voltage waveforms up to 60V
  • Enable sensing and emulate button behavior using the actuator
  • Standard USB audio to prototype haptic effects in MATLAB®, Python®, and Audacity®

Kit Contents

  • 1 x BOS0614-Kit
  • 1 x USB 2.0 cable
  • 1 x 6-position terminal block connector
  • 1 x 6-position thru-hole right-angle header connector
  • 1 x 14-position thru-hole header connector
  • 1 x 100nF film capacitor
  • 1 x 470nF film capacitor
  • 1 x power connector

Videos

发布日期: 2024-08-14 | 更新日期: 2025-04-28