Boréas Technologies BOS1901-KIT-B02 Development Kit
Boréas Technologies BOS1901-KIT-B02 Development Kit is designed to evaluate the operation of the BOS1901 piezo haptic drivers. This USB-powered kit appears as a USB audio device for computers that allow quick and easy generation of waveforms using Audacity® audio software for haptic prototyping. The BOS1901-KIT-B02 kit features a power supply via the USB port and graphical user interface for ease of use. This development kit includes two breakable miniature PCBs with BOS1901drivers for prototyping.Features
- Plug and play development kit to experience piezoelectric actuator button and haptic feedback
- Low-power BOS1901 integrated circuit and high voltage driver with SPI digital interface
- Power supply via the USB port
- Graphical user interface for ease of use
- Standard USB audio to prototype haptic effects in MATLAB®, Python®, Audacity®, and many other softwares
- Easy generation of high-voltage waveforms up to 190Vpp
- Two breakable miniature PCBs with BOS1901 drivers for prototyping
发布日期: 2021-06-07
| 更新日期: 2022-04-11