Bourns 1260系列交流混合浪涌保护器件
Bourns 1260系列交流混合浪涌保护器件(SPD)具有高达25kA 10/350 μs的脉冲电流能力、IP20防护等级,以及-40°C至+85°C的工作温度范围。这些SPD采用可插拔设计,便于更换,设计用于保护高风险电力服务进线柜和分电柜。这些SPD基于先进的混合架构(MOV+GDT技术),由于无漏电流或跟随电流,因此提供出色的可靠性和安全性保护。该SPD设计用于安装在装置前端、主开关板中、敏感端子附近或没有避雷针的装置中。Bourns 1260系列交流混合SPD适合用于所有电源电路、电动汽车充电站和重工业应用。
规范
- 符合IEC/EN 61643-11标准的I类 + II类/T1+T2 SPD
- 每种模式高达100kA浪涌能量能力
- 额定短路电流:最高50kArms
- 脉冲电流能力高达25kA 10/350μs
- IP20环境保护等级
- ≤2000m工作海拔
- 工作温度范围:-40 °C至+85 °C
相关SPD
Protects sensitive equipment from damage caused by lightning and electrical transient surges.
发布日期: 2023-11-30
| 更新日期: 2024-10-09