Bourns W Series Wirewound Power Resistors

Bourns W Series Wirewound Power Resistors have low thermal resistant ceramic cores, E24 resistance values, and a wide power range (1W to 10W). These resistors feature a coating material that meets UL 94V-0 requirements, ±300ppm/°C temperature coefficient, and 5% tolerance. Bourns W Series Wirewound Power Resistors are ideal for smart meters, lighting, power supplies, and renewable energy applications.

Features

  • Low thermal resistant ceramic core
  • E24 resistance values
  • RoHS compliant
  • Wide power range (1W to 10W)
  • Coating material meets UL 94V-0 requirements

Applications

  • Smart meters
  • Renewable energy
  • Industrial
  • Power supplies/chargers
  • Lighting
  • Instruments/gauges
  • White goods

Dimensions

Bourns W Series Wirewound Power Resistors
发布日期: 2015-06-11 | 更新日期: 2022-03-11