Bourns TISP4SxxxBJ Single Bidirectional Thyristor Surge Protectors

Bourns TISP4SxxxBJ Single Bidirectional Thyristor Surge Protectors

Bourns TISP4SxxxBJ Single Bidirectional Thyristor Surge Protectors are designed to limit overvoltages on telephone lines. The TISP4SxxxBJ series protector consists of a symmetrical voltage-triggered bidirectional thyristor in a space-saving surface mount SMB (DO-214AA) package. A single device provides 2-point protection against overvoltages caused by A.C. power system or lightning flash disturbances which are induced or conducted onto the telephone line. Typically, a single device is used to protect 2-wire telecommunication equipment (e.g., between the ring and tip wires for telephones and modems); however, combinations of devices can be used for multi-point protection (e.g. 3-point protection between ring, tip, and ground). These devices meet RoHS and Pb Free solder reflow profile requirements.

 Features
  • Space saving design
  • SMB (DO-214AA) package
  • Meets Pb free solder reflow profiles
  • RoHS compliant*
Applications
  • Telecommunications
Part Number VDRM (V) Max. VBO @ 100 V/μs (V) Min. IH di/dt = 1 A/ms (mA) Max. IBO (mA) Max. IT (A) Off-State Current ID @ VDRM (μA) On-State Voltage VT @ IT = 2.2 A (V) Typ. Cj @1 V, 1 MHz (pF)
TISP4S040L1BJR-S ±25 ± 40 50 800 2.2 ±5.0 ±5.0 100
TISP4S040M1BJR-S ±25 ± 40 50 800 2.2 ±5.0 ±5.0 120
TISP4S077M3BJR-S ±58 ± 77 150 800 2.2 ±5.0 ±5.0 75
TISP4S088M3BJR-S ±65 ± 88 150 800 2.2 ±5.0 ±5.0 75
TISP4S098M3BJR-S ±75 ± 98 150 800 2.2 ±5.0 ±5.0 75
TISP4S160M3BJR-S ±120 ± 160 150 800 2.2
±5.0 ±5.0 55
TISP4S180M3BJR-S ±140 ± 180 150 800 2.2
±5.0 ±5.0 55
TISP4S240M3BJR-S ±180 ± 240 150 800 2.2
±5.0 ±5.0 45
TISP4S260M3BJR-S ±190 ± 260 150 800 2.2
±5.0 ±5.0 45
TISP4S300M3BJR-S ±220 ± 300 150 800 2.2
±5.0 ±5.0 45
TISP4S350M3BJR-S ±275 ± 350 150 800 2.2
±5.0 ±5.0 45
TISP4S350T3BJR-S ±275 ± 350 150 800 2.2
±5.0 ±5.0 45
TISP4S400M3BJR-S ±300 ± 400 150 800 2.2
±5.0 ±5.0 45
 *RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
Buy Button
Mouser.com Comments

DISQUSMouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Bourns
  • Circuit Protection
发布日期: 0001-01-01 | 更新日期: 0001-01-01