Brainboxes SW-115 5 Port Gigabit Ethernet Switch
Brainboxes SW-115 5 Port Gigabit Ethernet Switch has galvanically isolated Ethernet ports with 10/100/1000Mbps transmission speed. This Ethernet switch features redundant dual power inputs that reduce the power outage risk. The SW-115 switch comes with Ethernet ports that are auto MDI/MDIX and support straight-through or crossover Ethernet cables. This switch optimizes power consumption based on the status of the link device. The SW-115 switch requires no software and comes in an embedded format that takes up minimal space. This Ethernet switch is ideal for mounting within passenger information terminals, kiosks, and vehicle applications.Features
- 5 Ethernet ports
- Redundant dual power inputs
- Requires no software
- All Ethernet ports are auto MDI/MDIX
- Optimizes power consumption based on the status of the link device
- Easy wire removable terminal block
- An embedded format that takes up minimal space
Specifications
- 5VDC to 30VDC dual redundant input voltage range (reverse polarity protected)
- 10/100/1000Mbps data transmission speed
- 1500VRMS magnetic isolation from Ethernet
- 5x RJ45 jack Ethernet port
- -40°C to 80°C operating temperature range (industrial)
- 95mm x 90mm x 20mm dimensions
Mechanical Drawing
发布日期: 2020-03-30
| 更新日期: 2025-08-01