Brainboxes UP-88 2-Port RS232 PCI Serial Cards (Powered)

Brainboxes UP-88 2-Port RS232 PCI Serial Cards (Powered) feature data transfer rates up to 115200 baud rates, 128byte deep transmit, and 128byte receive FIFOS. This coupled with 1Mbit/s line drivers deliver uncompromising performance for your electronic point of sale (ePOS) device. The power supplied on the RS232 port is ground or 12V can be selected on pin 1 of each port and also 12V or 5V can be selected on pin 9 of each port. These 2 port RS232 PCI serial cards include drivers for all Windows 32bit and 64bit operating systems. The powered universal PCI cards are ideal for connecting and powering peripherals such as bar code readers, printers, card readers, display units, and other Point Of Sale (PoS) devices.

Features

  • 2 port RS232 PCI serial card
  • Ground or 12V can be selected on pin 1 of each port
  • 12V or 5V can be selected on pin 9 of each port
  • Drivers for all popular operating systems
  • Lifetime warranty and support
  • DB9 connector (9 pin male)
  • Drivers for all popular operating systems
  • Sample programs, test, and terminal software
  • 5, 6, 7, or 8 data bits
  • 1, 1.5, or 2 stop bits
  • UP-869:
    • Maximum power output is 0.5Amp
  • UP-880:
    • Maximum power output is 1Amp

Specifications

  • 128Byte Tx FIFOs size
  • 128Byte Rx FIFOs size
  • Up to 115200 baud rate
  • 0.085kg weight
  • 134mm x 18mm x 120mm dimensions

Applications

  • Bar code readers
  • Printers
  • Card readers
  • Display units
  • Point of Sale (PoS) devices

Pin Diagram

Schematic - Brainboxes UP-88 2-Port RS232 PCI Serial Cards (Powered)
发布日期: 2021-05-31 | 更新日期: 2022-03-11