Bridgetek MN820 BT820 Mini Development Module
Bridgetek MN820 BT820 Mini Development Module features the BT820 5th generation embedded video engine (EVE). Combined with the VM820C development baseboard, the Bridgetek MN820 demonstrates the BT820's features, allowing developers to evaluate the IC's performance and functionality. The MN820 mini module integrates a 1Gbit DDR3L memory and the BT820 chip, along with a DC-DC buck converter that powers the onboard memory independently, enabling operation with a single power source.Developers can seamlessly integrate the BT820 into products by using the MN820 and connecting it via a 100-pin board-to-board connector. This approach reduces development time and eliminates the complexity of designing high-speed DDR3 subsystems, allowing for a cost-effective PCB implementation. When paired with the VM820C baseboard, which includes power and audio circuits, a USB-QSPI bridging IC, and IO connectors, developers can easily communicate with external devices and fully utilize BT820's capabilities.
Features
- 5th generation EVE controller BT820 for graphics, touch, and audio controller
- Onboard 1Gbit DDR3L SDRAM memory IC with 667MHz parallel interface
- Integrated DC-DC step-down converter for DDR3L interface
- Easy to use 100-pin high-speed board-to-board connector (plug) for connection to host controller board
- Single 3.3V power supply
- 49mm x 29mm x 3.74mm size
Applications
- Internet of Things (IoT) and smart home devices
- BLUETOOTH® communication
- Wearable devices
- Prototyping and rapid development
- Automotive
- Healthcare and medical devices
- Remote control systems
- Industrial automation
- Wireless audio and video devices
- Educational projects
Overview
Hardware Setup
发布日期: 2025-03-04
| 更新日期: 2025-03-13