Bud Industries PIP IP67 & NEMA 4X Rated Enclosures
Bud Industries PIP Series IP67 and NEMA 4X Rated Enclosures provide waterproof protection of electronics and are made from polycarbonate plastic enhanced with 10% fiberglass. This offers improved rigidity and tighter tolerances. Bud Industries PIP series gives a tight, reliable seal and components will fit precisely without the need for time-consuming rework. A clear polycarbonate lid allows inspection without opening the box and indication without adding cutouts.Features
- Body Made of Gray Polycarbonate (PC) resin 10% glass fiber filled
- Cover made of Gray Polycarbonate (PC)
- High impact resistance
- IP67 TUV rating to keep out dust and water in extreme conditions.
- UL508 / NEMA type 4X and type 6 listed #E343339.
- RoHS compliant
- UL industrial controls & CE Low Voltage directive 2006/95/EC listed
- Non-chlorinated and non-brominated flame retardant with UL94V-0 rating
- Suitable for outdoor use with respect to exposure to ultraviolet light, water exposure and immersion in accordance with UL 746C
- Nonmetallic captive screws without the risk of stripping
- Good chemical resistance
- Continuous gasket
Videos
发布日期: 2014-12-17
| 更新日期: 2022-03-11