Bud Industries CWB Metal Corner Wall Brackets
Bud Industries CWB Metal Corner Wall Brackets are designed to easily convert a standard box into a corner mount without needing to create a new molded or formed box. The Bud CWB Wall Brackets feature 14Ga. Steel construction for robust applications. These wall brackets can be used to mount all plastic 3" to 14" Bud enclosures.Features
- 14Ga. Steel construction for robust applications
- Scored mounting strip allows for creating needed width to align with product size
- Can be used to mount all plastic 3" to 14" Bud enclosures
- Easily converts a standard box into a corner (90°) mounting box
Applications
- Wi-Fi® corner mount
- Security
- Lighting
- Factory automation
发布日期: 2022-06-03
| 更新日期: 2022-06-16