Bulgin Buccaneer USB Data Connectors

Bulgin Buccaneer USB Data Connectors feature USB version 2.0 and 3.0 performance with single- and double-ended cables. The series offers a shielded system, screw coupling, and a PCB-mounted panel connector. The USB 2.0 variant provides four contact interfaces and a high-speed bus connection of up to 480Mbps, while the USB 3.0 has nine contact interfaces with up to 5Gbps connection speeds. Bulgin Buccaneer USB Data Connectors feature high-noise immunity with EMI protection and plug-and-play capability and are suitable for PC and peripheral configuration.

Features

  • USB v2.0 and v3.0 performance
  • Shielded system
  • Single- and double-ended cables
  • Screw coupling
  • PCB-mounted panel connector
  • High-speed bus connection
  • Hot pluggable
  • Alignment indicator reduces risk during mating
  • USB 2.0 with 4-contact interface
  • USB 3.0 with 9-contact interface
  • High noise immunity and EMI protection
  • Suitable for PC and peripheral configuration
  • Secure, proven locking system
  • Direct mounting, via adaptor leads
  • Plug-and-play capability

Specifications

  • 1A current rating
  • 30VAC voltage rating
  • 30mΩ maximum contact resistance
  • UL 94V-0 flammability rating
  • RoHS compliant
  • 0°C to +70°C operating temperature range
  •  

Videos

Construction

Mechanical Drawing - Bulgin Buccaneer USB Data Connectors
发布日期: 2023-10-06 | 更新日期: 2025-05-08