Bulgin M-Series Buccaneer Connectors

Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.

Features

  • M5, M8, M12, M16, and M23 types
  • Reliable sensor, actuator, and data connectivity solution
  • Straight and right-angle configurations
  • Quick and secure screw coupling mechanism
  • Backward-compatible versions
  • Available as field attachable connectors, receptacles, or with overmolded cables
  • Plastic and metal variants
  • Ratings from 1A, 30VAC/DC up to 8A, 250VAC/DC
  • Overmolded cables PVC and PUR
  • IP67 rating
  • 1m to 15m cable lengths
  • A-, B-, and D-coding options
  • Power distribution units available

Applications

  • Industrial
  • Automation
  • Fields requiring secure and reliable connections
  • Robotics
  • Measurement and instrumentation
  • Manufacturing and machine tools
  • Process control systems
  • Medical
  • Food and beverage processing

Videos

发布日期: 2017-11-07 | 更新日期: 2024-08-20