Bulgin Photoelectric Automation Sensors
Bulgin Photoelectric Automation Sensors can detect an object's distance, presence, or absence using a light transmitter and a photoelectric receiver. The slim line sensors feature a simple, secure, and efficient design, achieving a watertight and dustproof seal to any standard M5 interface. The design only requires one sensor per system instead of using other technologies, such as retro-reflective or through beams. The components feature a highly robust casing material of Stainless Steel 316 and can withstand high degrees of physical impact. Bulgin Photoelectric Automation Sensors are a cost-effective and flexible sensing solution for manufacturing automation and industrial automation sensing operations.Features
- Simple, secure, and efficient design
- Only requires one sensor for the system as opposed to using other technologies, such as retro-reflective or through beams
- Achieves a watertight and dustproof seal to any standard M5 interface
- Highly robust Stainless Steel 316 casing material
- Withstands a high degree of physical impact
- Vibration tested to 10Hz to 50Hz double amplitudes. X. Y. Z. each direction for 2 hours
- Shock and bump tested to 1000m/s2, X. Y. Z. each direction six times
- Diffuse reflective sensing method
Applications
- Positioning of PCB’s on an assembly line
- Detecting IC’s
- Detecting wafer cassettes
- Absence of capacitors in a tray
- Packaging box detection
- Product detection
- Detecting PCB racks
Specifications
- 40mm sensing range
- Sealed to IP67
- Stainless Steel 316 shell
- Cabled versions with or without connector
- 2M cable length
- <0.5ms response time
- NPN and PNP output
- Small body, 4.5mm thick
- 1mm to 40mm detection distance
- 5.0mm light point diameter at 30mm
- 12VDC to 24VDC power supply voltage
- 11mA current consumption
- 50mA maximum switching load current
- 35% to 85% ambient humidity
- -10°C to +50°C operating temperature
View Results ( 16 ) Page
| 物料编号 | 感应距离 | 连接方法 | 输出配置 |
|---|---|---|---|
| SLDP4002M5 | 2 mm to 40 mm | Connector | NPN |
| SLLN4002CL | 2 mm to 40 mm | Cable | PNP |
| SLDP3002CL | 2 mm to 30 mm | Cable | NPN |
| SLLP3002CL | 2 mm to 30 mm | Cable | NPN |
| SLDN4002CL | 2 mm to 40 mm | Cable | PNP |
| SLDN3002CL | 2 mm to 30 mm | Cable | PNP |
| SLDP3002M5 | 2 mm to 30 mm | Connector | NPN |
| SLLN3002CL | 2 mm to 30 mm | Cable | PNP |
| SLLP3002M5 | 2 mm to 30 mm | Connector | NPN |
| SLLP4002M5 | 2 mm to 40 mm | Connector | NPN |
发布日期: 2019-02-14
| 更新日期: 2023-07-19