Cal Test Electronics CT4008 4mm Sheathed Banana Jacks
Cal Test Electronics CT4008 4mm Sheathed Banana Jacks provide a ø4.8mm quick connect tab and operate up to 5kV when used in non-category environments with transient overvoltages up to 2kV. The CT4008 banana jacks fit into plastic and metal panels fixed with a 14.5mm hex panel nut. These banana jacks should be used only with the CT3018 or CT3020 long-reach high-voltage test leads. The CT4008 banana jacks are available in red or black color options.Features
- Operates up to 5kV when used in non-category environments with up to 2kV transient overvoltages
- ø4.8mm quick connect termination
- 1000V CAT IV rated
- 10A maximum current
- Panel mount
- Compatible with the CT3018 and CT3020 test leads
- Available in red or black color options
Dimensional Diagram (in mm)
发布日期: 2020-06-19
| 更新日期: 2024-04-09