Cal Test Electronics CT4447 High-Voltage Differential Probes
Cal Test Electronics CT4447 High-Voltage Differential Probes offer bandwidths up to 30MHz, ±2% gain accuracy, and up to 1400V differential voltage rating. These probes are designed to enable earth-grounded oscilloscopes to make safe, accurate floating measurements between two points. CT4447 series probes convert floating signals to low-voltage ground-referenced signals that are displayed safely on any ground-referenced oscilloscope. Cal Test Electronics CT4447 High-Voltage Differential Probes are compatible with oscilloscopes from all major manufacturers and are ideal for precision power semiconductors, floating measurements, switchable power supply designs, and power converter measurements.Features
- Voltage over-range indicator
- Switchable attenuation
- Insulated BNC interface
- Protective rubber boot
- Multiple Power Options
- Batteries
- Oscilloscope
- Mains
Applications
- Precision power semiconductors
- Switchable power supply design
- Floating measurements
- Power converter measurements
- Precision motor drive measurements
Specifications
- 30MHz bandwidth
- Up to 1400V differential voltage rating
- 1000V CAT III rated
- ±2% gain accuracy
- cTUVus safety certified
- -10°C to +40°C operating temperature range
Diagram
发布日期: 2022-06-15
| 更新日期: 2022-06-15