Cal Test Electronics CT4537 Probe Bodies
Cal Test Electronics CT4537 Probe Bodies are available in two tip configurations to support a wide range of probing and connection needs. These probes are intended for general electrical testing and provide a durable interface between test instruments and circuits. The CT4537 probe bodies are designed for use with 2mm (CT4537-01) or 4mm (CT4537-02) tips, depending on the variants. The 2mm tip can be used for fine-point contact on dense circuitry and for accessing North American power sockets. The 4mm banana plug tip can be used for direct insertion into banana jacks or for attaching accessories. The CT4537 probes are designed in accordance with IEC 61010-031 and provide 1500V CAT III / 1000V CAT IV protection with the safety cap installed. These probe bodies are ideally suited for industrial, field service, and laboratory environments.
Each probe body features a brass, nickel-plated tip engineered for reliable, consistent contact. A removable safety cap ensures proper protection during standard probing tasks and exposes the tip when direct connection or fine probing is required. Both versions accept any standard 4mm sheathed (safety) banana plug test lead, ensuring broad compatibility across test setups. Available individually in black or red, and as convenient black/red pairs.
Features
- Two interchangeable tip configurations:
- 2mm precision tip (CT4537-01)
- 4mm banana plug tip (CT4537-02)
- Removable safety cap provides effortless IEC-rated protection
- Brass and nickel-plated tips ensure long-lasting and reliable contact
- Polypropylene insulator and tip cover
- Compatible with standard 4mm sheathed banana plug test leads
- 10A current rating
- Voltage ratings:
- 1500VDC CAT III
- 1000V CAT IV
- 1000V CAT II (with tip cover removed)
- Available in black and red color options
- RoHS 2 and REACH compliant
Applications
- Industrial
- Field service
- Laboratory environments
| 物料编号 | 数据表 | 描述 | 长度 | 电流额定值 | 电压额定值 | 颜色 | 封装 | RoHS - 贸泽 |
|---|---|---|---|---|---|---|---|---|
| CT4537-01-0 | ![]() |
测试探头 Probe Body, 2mm Tip, Black | 88.2 mm | 10 A | 1 kV, 1.5 kV | Black | Bulk | Y |
| CT4537-01-2 | ![]() |
测试探头 Probe Body, 2mm Tip, Red | 88.2 mm | 10 A | 1 kV, 1.5 kV | Red | Bulk | Y |
| CT4537-02-0_2 | ![]() |
测试探头 Probe Body, 4mm Banana Plug Tip, Black/Red Pair | 88.2 mm | 10 A | 1 kV, 1.5 kV | Black, Red | Bulk | Y |
| CT4537-01-0_2 | ![]() |
测试探头 Probe Body, 2mm Tip, Black/Red Pair | 88.2 mm | 10 A | 1 kV, 1.5 kV | Black, Red | Bulk | Y |
| CT4537-02-0 | ![]() |
测试探头 Probe Body, 4mm Banana Plug Tip, Black | 88.2 mm | 10 A | 1 kV, 1.5 kV | Black | Bulk | Y |
| CT4537-02-2 | ![]() |
测试探头 Probe Body, 4mm Banana Plug Tip, Red | 88.2 mm | 10 A | 1 kV, 1.5 kV | Red | Bulk | Y |