Cal Test Electronics Instrument Grade RF Coaxial Cable Assemblies

Cal Test Instrument Grade RF Coaxial Cable Assemblies feature an RG142B/U, 50Ω double-shielded coaxial cable, which offers higher bandwidth than standard RG58 cables. This cost-effective series includes five convenient assemblies with the most commonly used male (plug) coaxial connectors: N-Type, SMA, and BNC. Cal Test Instrument Grade RF Coaxial Cable Assemblies offer a DC to 8GHz frequency range and come in lengths of 60cm and 100cm, making them ideal for use in labs, production lines, and service departments.

Features

  • Double-shielded RG142B/U coaxial cable
  • 60cm and 100cm lengths
  • Available connections
    • N-Type to N-Type
    • N-Type to SMA
    • N-Type to BNC
    • SMA to SMA
    • SMA to BNC
  • DC to 8GHz frequency range
  • VSWR
    • 1.20:1 max. at 1GHZ
    • 1.30:1 max. at 6GHz
    • 1.30:1 max. at 8GHZ
  • 50Ω impedance
  • RoHS 2 compliant

Applications

  • Labs
  • Production lines
  • Service departments

Videos

发布日期: 2021-04-27 | 更新日期: 2025-01-15