Cal Test Electronics Insulated Alligator Test Clips
Cal Test Electronics Insulated Alligator Test Clips are rated to 1000V CAT III and 600V CAT IV and carry the European Union CE mark. The clips comply with IEC 61010-031 and RoHS 2 standards. The fully insulated alligator test clips provide the extra protection needed in high-category environments. Cal Test Electronics Insulated Alligator Test Clips feature a spring-loaded, three-incisor mouth to ensure a tight grip on screw heads or flat-headed objects.The CT4409/CT4410 series includes large insulated alligator clips with a 4mm sheathed jack for standard or sheathed banana plugs. CT4409/CT4410 clips are rated to 20A and ergonomically curved. The slim beak jaw allows the clip to reach into narrow spaces while the jaw opens to 34.5mm.
The CT4415/CT4416 series offers medium-insulated alligator clips with a 4mm sheathed jack for standard or sheathed banana plugs. The clips have a jaw opening that accommodates conductors up to ø7mm (diameter) and are rated to 10A.
The CT4433/CT4434 versions are medium-insulated alligator clips with a DIY solder connection, allowing users to build customized lead assemblies. The clips fit wires up to 13AWG, are rated to 10A, and have a jaw opening for conductors up to ø7mm (diameter).
The CT4439 is a pair of medium-insulated alligator clip adapters with a 2mm pin jack. The CT4439 clips are rated to 10A, accommodate conductors up to ø7mm (diameter), and connect to 2mm pin tips or standard DMM probes.
Features
- Common
- Rated to 1000V CAT III and 600V CAT IV
- European Union CE listed
- Complies with IEC 61010-031 and RoHS 2
- Spring-loaded, three-incisor mouth ensures a tight grip on screw heads or flat-headed objects
- CT4409/CT4410
- Large insulated alligator clip with 4mm sheathed jack for standard or sheathed banana plugs
- Rated to 20A
- Ergonomically curved thumb actuator
- Slim beak jaw reaches into narrow spaces
- Jaw opens to 34.5mm
- CT4415/CT4416
- Medium insulated alligator clip with 4mm sheathed jack for standard or sheathed banana plugs
- Rated to 10A
- Jaw opening accommodates conductors up to ø7mm (diameter)
- CT4433/CT4434
- Medium insulated alligator clip with DIY solder connection
- Allows users to build customized lead assemblies
- Rated to 10A
- Fits up to 13AWG wires
- Jaw opening accommodates conductors up to ø7mm (diameter)
- CT4439
- Medium insulated alligator clip with 2mm pin jack
- Connects to 2mm pin tips or standard DMM probes
- Rated to 10A
- Jaw opening accommodates conductors up to ø7mm (diameter)
Videos
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| CT4409-0 | ![]() |
测试电夹 Lg Alligator Clip, 4mm Shth J, CalTest, Black |
| CT4409-2 | ![]() |
测试电夹 Lg Alligator Clip, 4mm Shth J, CalTest, Red |
| CT4410 | ![]() |
测试电夹 Lg Alligator Clip, 4mm Shth J, CalTest, Pair B/R |
| CT4415-0 | ![]() |
测试电夹 Med Alligator Clip, 4mm Shth J, CT Mark, Black |
| CT4416 | ![]() |
测试电夹 Med Alligator Clip, 4mm Shth J, CT Mark, Pair B/R |
| CT4433-0 | ![]() |
测试电夹 Med Alligator Clip, DIY, CT Mark, Black |
| CT4433-2 | ![]() |
测试电夹 Med Alligator Clip, DIY, CT Mark, Red |
| CT4439 | ![]() |
测试电夹 Alligator Clip Adapter, 2mm Tip J, Extended Boot, Pair B/R |
| CT4415-2 | ![]() |
测试电夹 Med Alligator Clip, 4mm Shth J, CT Mark, Red |
| CT4434 | ![]() |
测试电夹 Med Alligator Clip, DIY, CT Mark, Pair B/R |